Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSC1105-01UTG
Newark Part No.
Full Reel26AJ3524
Re-Reel51AK3700
Cut Tape51AK3700
Product RangeSPA Series
Your Part Number
658 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.523 |
| 25+ | $0.458 |
| 50+ | $0.381 |
| 100+ | $0.320 |
| 250+ | $0.269 |
| 500+ | $0.228 |
| 1000+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 5000+ | $0.192 |
| 10000+ | $0.172 |
| 20000+ | $0.156 |
| 30000+ | $0.146 |
| 50000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC1105-01UTG
Newark Part No.
Full Reel26AJ3524
Re-Reel51AK3700
Cut Tape51AK3700
Product RangeSPA Series
Product RangeSPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11.8V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage7.5V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
11.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.5V
Operating Temperature Max
125°C
Qualification
-
Alternatives for SC1105-01UTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability