Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMDC300F/24-2
Newark Part No.34AC5422
Product RangePolySwitch SMDC Series
Your Part Number
Technical Datasheet
3,740 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.030 |
| 50+ | $0.866 |
| 100+ | $0.807 |
| 250+ | $0.737 |
| 500+ | $0.688 |
| 1000+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDC300F/24-2
Newark Part No.34AC5422
Product RangePolySwitch SMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMDC Series
Voltage Rating24VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SMDC300F/24-2 is a SMDC series PolySwitch® resettable PPTC. The SMDC series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired. Typical applications include mobile electronics and batteries, computers, portable electronics, multimedia, game machines, telephones and broadband, automotive, industrial controls, and battery.
- Low resistance, fast time-to-trip
- Small 2920 footprint
- 3A holding current
- 5s time to trip
- 24V DC voltage rating
- 6A trip current
- 40A max current rating
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch SMDC Series
Holding Current
3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
6A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for SMDC300F/24-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability