Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBF1810A110
Newark Part No.42AM5169
Product RangeBF18 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.990 |
| 25+ | $157.810 |
| 50+ | $152.650 |
| 100+ | $147.470 |
| 250+ | $144.880 |
| 500+ | $105.430 |
Price for:Each
Minimum: 1
Multiple: 1
$162.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF1810A110
Newark Part No.42AM5169
Product RangeBF18 Series
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310kW
Switching Current AC132A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC136kW
Load Current Resistive32A
Switching Current AC318A
Product RangeBF18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
BF18 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10kW
Coil Voltage VAC Nom
110V
Switching Power AC1
36kW
Switching Current AC3
18A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate