Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBF5000A230
Newark Part No.42AM5188
Product RangeBF50 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $389.720 |
| 5+ | $373.820 |
| 10+ | $286.330 |
| 25+ | $260.880 |
| 50+ | $257.700 |
Price for:Each
Minimum: 1
Multiple: 1
$389.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF5000A230
Newark Part No.42AM5188
Product RangeBF50 Series
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC190A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1102kW
Load Current Resistive90A
Switching Current AC350A
Product RangeBF50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
50A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
90A
Coil Voltage VDC Nom
-
Load Current Resistive
90A
Product Range
BF50 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
230V
Switching Power AC1
102kW
Switching Current AC3
50A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate