Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.610 |
| 5+ | $61.480 |
| 10+ | $58.360 |
| 25+ | $52.450 |
| 50+ | $47.940 |
| 100+ | $46.900 |
| 250+ | $45.510 |
Price for:Each
Minimum: 1
Multiple: 1
$64.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC616CP-BTR
Newark Part No.84X0855
Product RangeSC Series
Transducer FunctionAlarm
Supply Voltage Min6VDC
TonesChime
Sound Pressure Level (SPL)78dBA
Supply Voltage Max16VDC
Resonant Frequency2.9kHz
Operating Current Max23mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Chime
Supply Voltage Max
16VDC
Operating Current Max
23mA
Product Range
SC Series
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
2.9kHz
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

