Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No23-040
Newark Part No.98B5747
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type ANEMA 1-15P
Cable Length - Metric2m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCTo Be Advised
Product Overview
The 23-040 from MCM is a Sony type power cord with two conductors. It fits most small Sony products and it replaces Sony #1-534-558-XX.
- Wire size is 18AWG
- Length is 6ft
Applications
Industrial
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Connector Type A
NEMA 1-15P
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
6ft
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability