Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No23-750
Newark Part No.40P9041
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric0.5m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1.5ft
SVHCTo Be Advised
Product Overview
The 23-750 from MCM is an AC power cord for wall mount flat panel HDTVs. It is specifically designed in short lengths to reduce wire clutter. This UL and CSA certified, 3-conductor AC power cord is great for connecting power to new wall mounted, flat panel HDTVs.
- Length is 1.5ft
- Foil shielded 16AWG/3 conductor
- SJT oil resistant outer jacket
- NEMA 5-15P supply plug
- IEC320-C13 equipment plug
- 1625W/13A/125V current rating
Applications
Industrial
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
1.5ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
0.5m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate