Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No23-886
Newark Part No.54X9817
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric1.5m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial5ft
SVHCTo Be Advised
Product Overview
IEC Type Power Cable Extension 72" extension cable is ideal for adding length to existing power cords, and for interconnecting equipment that utilizes IEC convenience power outlet connections.
- IEC type male to female connections
- 3-conductor 16AWG cable
- Black color
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
5ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
1.5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
