Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No24-12331
Newark Part No.71T6954
Connector Type AF Straight Plug
Connector to ConnectorF-Type Plug to F-Type Plug
Coaxial Cable TypeRG59
Connector Type BF Straight Plug
Impedance75ohm
Cable Length - Imperial6ft
Cable Length - Metric2m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
24-12331 is a F-type straight plug to F-type straight plug, RG59, RF / coaxial cable assembly.
- 75ohm impedance, 6ft cable length
- Nickel plated, white color jacket
Technical Specifications
Connector Type A
F Straight Plug
Coaxial Cable Type
RG59
Impedance
75ohm
Cable Length - Metric
2m
Product Range
-
Connector to Connector
F-Type Plug to F-Type Plug
Connector Type B
F Straight Plug
Cable Length - Imperial
6ft
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate