Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No24-12332
Newark Part No.71T6949
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Coaxial Cable TypeRG59
Connector Type AF Straight Plug
Connector Type BF Straight Plug
Impedance75ohm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
24-12332 is a F straight plug to F straight plug, RG59, RF / coaxial cable assembly.
- 75ohm impedance, 12ft cable length
- Nickel plated, white color jacket
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
3.7m
Connector Type A
F Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12ft
Coaxial Cable Type
RG59
Connector Type B
F Straight Plug
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate