Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No28-960
Newark Part No.34C3375
Enclosure TypeMultipurpose
Enclosure Material-
External Height - Metric41.28mm
External Width - Metric50.8mm
External Depth - Metric101.6mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.63"
External Width - Imperial2"
External Depth - Imperial4"
Product Range-
SVHCTo Be Advised
Product Overview
Project Box - 2" x 4" x 1 5/8" Project Boxes, Dimensions: (W x L x D) 2 x 4 x 1 5/8 , Color: Gray, Material: Plastic, Features: With slots inside to hold PC bo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41.28mm
External Depth - Metric
101.6mm
Body Color
Gray
External Height - Imperial
1.63"
External Depth - Imperial
4"
SVHC
To Be Advised
Enclosure Material
-
External Width - Metric
50.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability