Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No44-022
Newark Part No.79K5399
Connector to Connector3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type A3.5mm Mono Phone Plug
Connector Type B3.5mm Mono Phone Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-6200 from MCM is a 3.5mm monaural patch cable. This 3.5mm audio patch cable can be used with personal audio equipment.
- Length is 1ft
- Moulded strain reliefs and nickel plated plugs
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type B
3.5mm Mono Phone Plug
Cable Length - Metric
305mm
Product Range
-
Connector Type A
3.5mm Mono Phone Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
