Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $10.010 |
10+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No64-2020
Newark Part No.43W7957
Battery Charger Type-
Battery Technologies Supported-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
20A IP66 Splash Proof Holder with LED Light
Technical Specifications
Battery Charger Type
-
Battery Size Code
-
Battery NEDA Code
-
SVHC
To Be Advised
Battery Technologies Supported
-
Battery IEC Code
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate