Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No83-12885
Newark Part No.65T0519
Inter Series Connector A-
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions3Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Mini DisplayPort to DisplayPort/HDMI/DVI Adapter
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
3Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate