Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $8.110 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$405.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No831-2244
Newark Part No.12M5671
Accessory TypeBoot/Cover
For Use With-
No. of Positions1Positions
Strain Relief Material-
Product Range-
SVHCTo Be Advised
Product Overview
Finish your CAT5e network cables using these RJ-45 cable boots. Designed to fit snugly over standard connectors.
- Blue color
- Designed for cables with 5~5.5mm outer diameter
- 50 per package
Technical Specifications
Accessory Type
Boot/Cover
No. of Positions
1Positions
Product Range
-
For Use With
-
Strain Relief Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability