Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-C350B
Newark Part No.78AK6052
Product RangeHLG-80H-C Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.260 |
Price for:Each
Minimum: 1
Multiple: 1
$91.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-C350B
Newark Part No.78AK6052
Product RangeHLG-80H-C Series
Power Supply ApplicationsLED Lighting
Output Power Max89.95W
Output Voltage Max257V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-80H-C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
257V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
89.95W
Output Current
350mA
Input Voltage Min
90VAC
Product Range
HLG-80H-C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate