Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNPP-750-48
Newark Part No.78AK7391
Product RangeNPP-750 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $447.720 |
| 5+ | $427.920 |
| 10+ | $416.030 |
Price for:Each
Minimum: 1
Multiple: 1
$447.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPP-750-48
Newark Part No.78AK7391
Product RangeNPP-750 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage42V to 80V
Charge Current11.3A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPP-750 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
42V to 80V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
11.3A
Battery Size Code
-
Product Range
NPP-750 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate