Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRST-10000-48
Newark Part No.01AH7533
Product RangeRST-10000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,781.980 |
| 5+ | $4,466.990 |
| 10+ | $4,352.460 |
| 25+ | $4,123.380 |
| 50+ | $3,980.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4,781.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRST-10000-48
Newark Part No.01AH7533
Product RangeRST-10000 Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max10.08kW
Output Voltage - Output 148VDC
Output Current - Output 1210A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC196V AC to 305V AC, 340V AC to 530V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRST-10000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.08kW
Output Current - Output 1
210A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
196V AC to 305V AC, 340V AC to 530V AC
Product Range
RST-10000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate