Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Supply Voltage VAC
240V
Disc Diameter
150mm
Plug Type
-
Power Rating
350W
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate