Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No162553
Newark Part No.89AK3725
Product RangeAC 166 G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.190 |
| 5+ | $43.210 |
| 10+ | $41.420 |
| 25+ | $39.810 |
| 50+ | $38.230 |
| 100+ | $36.840 |
Price for:Each
Minimum: 1
Multiple: 1
$45.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No162553
Newark Part No.89AK3725
Product RangeAC 166 G Series
Product RangeAC 166 G Series
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypePush In
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact MaterialSpring Steel, Brass
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
AC 166 G Series
Gender
Plug
Contact Termination Type
Push In
Connector Mounting
Cable Mount
Contact Material
Spring Steel, Brass
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
