Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No165264
Newark Part No.89AK3728
Product RangeAC 166 G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.260 |
| 5+ | $49.020 |
| 10+ | $46.980 |
| 25+ | $45.170 |
| 50+ | $43.360 |
| 100+ | $41.790 |
Price for:Each
Minimum: 1
Multiple: 1
$51.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No165264
Newark Part No.89AK3728
Product RangeAC 166 G Series
Product RangeAC 166 G Series
No. of Contacts4Contacts
GenderSocket
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
AC 166 G Series
Gender
Socket
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
Brass
No. of Contacts
4Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate