Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31017105
Newark Part No.84AC3714
Product RangePR015
Your Part Number
5,646 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.270 |
| 100+ | $1.130 |
| 250+ | $1.020 |
| 500+ | $0.928 |
| 1000+ | $0.857 |
| 2500+ | $0.797 |
| 5000+ | $0.745 |
Price for:Each
Minimum: 10
Multiple: 10
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31017105
Newark Part No.84AC3714
Product RangePR015
Connector SystemsBoard-to-Board
Pitch Spacing5mm
GenderHeader
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole
Product RangePR015
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Header
No. of Contacts
5Contacts
Product Range
PR015
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5mm
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
