Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.330 |
| 25+ | $153.740 |
| 50+ | $150.080 |
| 100+ | $145.690 |
| 250+ | $141.300 |
Price for:Each
Minimum: 1
Multiple: 1
$160.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
-
Torque Max
-
Gear Ratio TO: 1
4
External Length
121.5mm
Supply Voltage VDC
12V
Power Rating
36.88W
Motor Size
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate