Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No603
Newark Part No.42X2755
Board TypeSingle Side Copper Clad
Board MaterialCopper Clad FR4
Hole Diameter-
External Height75mm
External Width125mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1/16" single sided, Positive Presensitized copper clad board was developed specifically for the circuit processing industries requirements. Provides UV blocking and fluorescence when using automated optical inspection. FR laminate board contains 1 ounce of copper per square foot.
- Flame retardant laminate is translucent in color
- Made of woven glass cloth impregnated with epoxy resin
- Complies with UL #E214381
- Dimensions: 3" x 5"
Technical Specifications
Board Type
Single Side Copper Clad
Hole Diameter
-
External Width
125mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Copper Clad FR4
External Height
75mm
Board Thickness
1.6mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
