Print Page
AC/DC 2412-800
AC/DC Power Supply, ITE, 1 Output, 12 V, 800 mA
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoAC/DC 2412-800
Newark Part No.11M2339
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 112V
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min20V
Input Voltage VAC20V AC to 28V AC
Input Voltage AC Max28V
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Allows 12VDC cameras to be powered from a 24VAC power source. Ideal for integrating 12VDC cameras into an existing 24VAC system.
- Input power: 20~28VAC; 16~30VDC
- Output power: 12VDC regulated
- Input side: 11.8 , 22AWG 2 pin screw lock terminal block
- Output side: 11.8 , 22AWG 2.1mm DC plug
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
20V AC to 28V AC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage AC Min
20V
Input Voltage AC Max
28V
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate