New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Small Signal Diodes
                      Print Page

                      BAS16X-TP

                      SMALL SIGNAL DIODE, 75V, 0.2A, SOD-523 ROHS COMPLIANT: YES

                      MICRO COMMERCIAL COMPONENTS BAS16X-TP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRO COMMERCIAL COMPONENTS
                      Manufacturer Part NoBAS16X-TP
                      Newark Part No.21AM9349
                      7,800 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.160
                      10+$0.119
                      25+$0.103
                      50+$0.089
                      100+$0.074
                      250+$0.066
                      500+$0.057
                      1000+$0.052
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRO COMMERCIAL COMPONENTS
                      Manufacturer Part NoBAS16X-TP
                      Newark Part No.21AM9349
                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage75V
                      Average Forward Current200mA
                      Forward Voltage Max1.25V
                      Reverse Recovery Time6ns
                      Forward Surge Current500mA
                      Operating Temperature Max150°C
                      Diode Case StyleSOD-523
                      No. of Pins2Pins
                      Diode MountingSurface Mount
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      200mA

                      Reverse Recovery Time

                      6ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Repetitive Peak Reverse Voltage

                      75V

                      Forward Voltage Max

                      1.25V

                      Forward Surge Current

                      500mA

                      Diode Case Style

                      SOD-523

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.