Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 10+ | $0.095 |
| 25+ | $0.088 |
| 50+ | $0.082 |
| 100+ | $0.075 |
| 250+ | $0.067 |
| 500+ | $0.057 |
| 1000+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBAV23S-TP
Newark Part No.21AM9380
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage250V
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1.7A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
1.7A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate