Print Page
Image is for illustrative purposes only. Please refer to product description.
7,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.309 |
10+ | $0.216 |
25+ | $0.181 |
50+ | $0.145 |
100+ | $0.110 |
250+ | $0.107 |
500+ | $0.105 |
1000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3D9-TP
Newark Part No.21AM9599
Clamping Voltage Vc Max8.8V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Clamping Voltage Vc Max
8.8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate