Print Page
Image is for illustrative purposes only. Please refer to product description.
2,665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.246 |
| 25+ | $0.223 |
| 50+ | $0.198 |
| 100+ | $0.174 |
| 250+ | $0.156 |
| 500+ | $0.137 |
| 1000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoGS1Z-LTP
Newark Part No.21AM9640
Repetitive Peak Reverse Voltage2kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2.5ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
2.5ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.15V
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate