Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.406 |
10+ | $0.301 |
25+ | $0.253 |
50+ | $0.208 |
100+ | $0.160 |
250+ | $0.152 |
500+ | $0.142 |
1000+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMMDT3904-TP
Newark Part No.21AM9747
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate