Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA512-I/SN
Newark Part No.37AJ9199
Product Range512Kbit SPI Serial EEPROM
Your Part Number
414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.190 |
| 25+ | $3.130 |
| 50+ | $3.060 |
| 100+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA512-I/SN
Newark Part No.37AJ9199
Product Range512Kbit SPI Serial EEPROM
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
512Kbit
Interfaces
SPI
IC Case / Package
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
64K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
