Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.020 |
Price for:Each
Minimum: 2
Multiple: 1
$226.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01002
Newark Part No.51AH8105
Device TopologyBoost, Buck, SEPIC
No. of Outputs1Outputs
Output Current200mA
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipMCP1633
Dimming Control TypePWM
Kit ContentsSEPIC LED Driver Demo Board MCP1633
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MCP1633 SEPIC LED driver demo board
- Step-up/step-down, switch-mode, DC/DC converter used for LED driver applications
- Compact size with high output power
- Sustain voltage stresses typically found in automotive products: 42V in for 180ms
- High efficiency over entire operating input and output voltage ranges: typ 85%
- Typical output current 200mA, can be adjusted via hardware
- Factory-programmed source code provider.
- Additional application functions can be implemented in the firmware
Technical Specifications
Device Topology
Boost, Buck, SEPIC
Output Current
200mA
Input Voltage Min
-
Core Chip
MCP1633
Kit Contents
SEPIC LED Driver Demo Board MCP1633
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
