New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      AT91SAM9260B-QU

                      MCU, 32BIT, ARM9, 210MHZ, PQFP-208

                      Date/Lot Code

                      MICROCHIP AT91SAM9260B-QU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9260B-QU
                      Newark Part No.75T6311
                      Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
                      97 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.620
                      10+$16.820
                      48+$16.020
                      72+$15.250
                      120+$14.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9260B-QU
                      Newark Part No.75T6311
                      Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
                      Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
                      Device CoreARM9
                      No. of Bits32bit
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      CPU Speed210MHz
                      Operating Frequency Max210MHz
                      Program Memory Size32KB
                      No. of Pins208Pins
                      IC Case / PackagePQFP
                      MCU Case StylePQFP
                      No. of I/O's96I/O's
                      InterfacesEBI, EMI, ENET, I2C, SPI, SSC, UART, USART
                      RAM Memory Size8KB
                      Embedded Interface TypeEBI, EMI, ENET, I2C, SPI, SSC, UART, USART
                      ADC Channels4Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.65V
                      Supply Voltage Max1.95V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySAM9
                      MCU SeriesAT91SAM92
                      PackagingEach
                      Qualification-
                      RoHS Phthalates CompliantYes
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      SAM9 Family AT91SAM92 Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      210MHz

                      No. of Pins

                      208Pins

                      MCU Case Style

                      PQFP

                      Interfaces

                      EBI, EMI, ENET, I2C, SPI, SSC, UART, USART

                      Embedded Interface Type

                      EBI, EMI, ENET, I2C, SPI, SSC, UART, USART

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      1.95V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      SAM9

                      Packaging

                      Each

                      RoHS Phthalates Compliant

                      Yes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM9

                      Data Bus Width

                      32bit

                      CPU Speed

                      210MHz

                      Program Memory Size

                      32KB

                      IC Case / Package

                      PQFP

                      No. of I/O's

                      96I/O's

                      RAM Memory Size

                      8KB

                      ADC Channels

                      4Channels

                      Supply Voltage Min

                      1.65V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      AT91SAM92

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.