Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D2C-XULT
Newark Part No.47AC7878
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMA5D2
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberATSAMA5D27C-CU
Kit ContentsDev Board ATSAMA5D27C-CU
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
SAMA5D2 Xplained ultra is a fast prototyping and evaluation platform for the SAMA5D2 series of microprocessors (MPUs). The board includes eMMC and DDR3 memories as well as a rich set of connectivity options. Connectors and expansion headers allows for easy customization and quick access to leading edge embedded features such as the Class D amplifier or the capacitive touch controller (PTC). A Linux distribution and software package allows you to easily get started with your development.
- Based on the ATSAMA5D27C-CU
- x2 DDR3L 2Gb (16-bit data access)
- x1 eMMC 4GB
- x1 serial data QSPI flash
- x1 Serial EEPROM + Ethernet Mac address
- x1 Ethernet 10/100 Port featuring the KSZ8081 Ethernet PHY
- x2 USB Ports
- x1 HSIC (Consider using with EVB-LAN7850 for HSIC to Gigabit Ethernet)
- Arduino DUE, 3.3v Uno R2 & R3, and Mega R3 shield compatible
- 6-layer PCB
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMA5D2
Core Sub-Architecture
Cortex-A5
Kit Contents
Dev Board ATSAMA5D27C-CU
SVHC
No SVHC (10-Jun-2022)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMA5D27C-CU
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
