Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320210
Newark Part No.33AH3917
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM E54
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberATSAME54P20A
Kit ContentsCuriosity Ultra Development Board ATSAME54P20A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM E54
Core Sub-Architecture
Cortex-M4F
Kit Contents
Curiosity Ultra Development Board ATSAME54P20A
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAME54P20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
