Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.520 |
Price for:Each
Minimum: 1
Multiple: 1
$271.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330017-2
Newark Part No.28AK8902
Silicon ManufacturerMicrochip
Silicon Core NumberdsPIC33EP64GS502
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck/Boost DC-DC Converter
Kit ContentsDev Board dsPIC33EP64GS502, 9V Power Supply, USB Cable
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Dev Board dsPIC33EP64GS502, 9V Power Supply, USB Cable
Automotive Qualification Standard
-
Silicon Core Number
dsPIC33EP64GS502
Application Sub Type
Buck/Boost DC-DC Converter
Product Range
-
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate