Need more?
| Quantity | Price |
|---|---|
| 1+ | $125.220 |
Product Information
Alternatives for MA180029
1 Product Found
Product Overview
MA180029 is a PIC18F47J53 FS USB plug-in module (PIM) demo board. This is a USB 2.0 full speed and low speed board featuring PIC18F47J53. This is recommended as an initial USB development platform for applications that will be using any of the PIC18F47J53 family microcontrollers including PIC18F47J13, PIC18F46J13, PIC18F27J13 and PIC18F26J13. The board can be operated stand alone, or it may be plugged into the popular PICDEM PIC18 Explorer Board (part number DM183032) for additional functionality. When the board is used in the stand-alone configuration, the included RJ-11 to ICSP adapter (part number AC164110) can be used to reprogram the board using RJ-11 based programmers.
- All of the devices in the PIC18F4XJ5X family are code compatible with each other
- USB 2.0 compliance
- Full-speed (12Mbps) and low-speed (1.5Mbps) operation
- Support of control, interrupt, bulk and isochronous transfers
- Support of up to 32 endpoints
- 3.8Kbytes of dual access RAM for USB or general purpose use
- On-chip features for single-chip USB implementation: USB SIE, USB transceiver, USB pull-up resistor
- D+ and D- driver output impedance matching resistors
Contents
PIC18F4XJ5X full-speed USB demonstration board (preprogrammed with composite USB HID and MSD class demonstration firmware), A standard USB A to mini-B cable for power and communication, A six-pin, in-line ICSP™ to RJ-11 programming adapter board, The PICDEM™ Starter Kit CD-ROM (containing USB firmware projects, PC application source code, USB drivers and USB specific documentation (User’s guide)).
Technical Specifications
Microchip
PIC18
PIC18FxxJxx
PIM Demo Board, CD ROM
To Be Advised
PIC
PIC18F
PIC18 Explorer Board DM183032
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate