Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC1555YM5-TR
Newark Part No.
Full Reel70Y9378
Cut Tape41AH8526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.501 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC1555YM5-TR
Newark Part No.
Full Reel70Y9378
Cut Tape41AH8526
Frequency5MHz
Supply Voltage Min2.7V
Supply Voltage Max18V
IC Case / PackageTSOT-23
Digital IC CaseTSOT-23
No. of Pins5Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Frequency
5MHz
Supply Voltage Max
18V
Digital IC Case
TSOT-23
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Min
2.7V
IC Case / Package
TSOT-23
No. of Pins
5Pins
Operating Temperature Min
-40°C
MSL
-
Alternatives for MIC1555YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate