| Quantity | Price |
|---|---|
| 134+ | $3.26 |
Product Information
Product Overview
The PIC18F14K50-I/SS is a 20-pin USB Flash Microcontroller with XLP technology. This PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs and a host of serial interfaces make the PIC18F14K50 the perfect device to Just add USB to any application. The oscillator module has a variety of clock sources and features that allow it to be used in a wide range of applications, maximizing performance and minimizing power consumption. The two-speed start-up mode provides additional power savings by minimizing the latency between external Oscillator Start-up Timer (OST) and code execution.
- High performance PIC18 core - Self-programmable under software control
- Full speed universal serial bus (USB) interface
- Flexible oscillator structure - CPU divider to run the core slower than the USB peripheral
- Extreme low-power management
- Analogue-to-digital converter (ADC) module
- Peripheral highlights - 14 I/O pins plus 1 input-only pin and SR latch mode
- Self-programmable under software control
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
Applications
Computers & Computer Peripherals, Power Management, Industrial, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC18 Family PIC18F1xK50 Series Microcontrollers
48MHz
48MHz
20Pins
SSOP
EUSART, I2C, SPI, USB
768Byte
PIC18
PIC18F K5x
5.5V
85°C
-
No SVHC (10-Jun-2022)
PIC18FxxKxx
PIC18
16KB
SSOP
15I/O's
EUSART, I2C, SPI, USB
9Channels
10Bit
1.8V
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for PIC18F14K50-I/SS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate