Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSW006021-2N
Newark Part No.43W3914
Core ArchitecturePIC, dsPIC
Supported FamiliesPIC10, PIC12, PIC16, PIC18
Software EditionProfessional
License TypeFloating
No. of User Licenses1
Supported HostsLinux, Mac OS, Windows
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
Professional
No. of User Licenses
1
Product Range
-
Supported Families
PIC10, PIC12, PIC16, PIC18
License Type
Floating
Supported Hosts
Linux, Mac OS, Windows
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
