Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QU256ABA8E12-1SIT
Newark Part No.79AK9241
Product Range1.7V-2V Serial NOR Flash Memories
273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $7.000 |
| 25+ | $6.830 |
| 50+ | $6.700 |
| 100+ | $6.590 |
| 250+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU256ABA8E12-1SIT
Newark Part No.79AK9241
Product Range1.7V-2V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Configuration64M x 4bit
InterfacesSPI
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.7V-2V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
64M x 4bit
IC Case / Package
TBGA
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.7V-2V Serial NOR Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
256Mbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for MT25QU256ABA8E12-1SIT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability