Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT28EW01GABA1LJS-0SIT
Newark Part No.79AK9242
Product Range2.7V-3.6V Parallel NOR Flash Memories
241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.380 |
5+ | $34.450 |
10+ | $33.500 |
25+ | $32.750 |
50+ | $32.380 |
100+ | $31.820 |
250+ | $30.970 |
Price for:Each
Minimum: 1
Multiple: 1
$35.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT28EW01GABA1LJS-0SIT
Newark Part No.79AK9242
Product Range2.7V-3.6V Parallel NOR Flash Memories
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Configuration64M x 16bit / 128M x 8bit
InterfacesParallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time95ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.7V-3.6V Parallel NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
64M x 16bit / 128M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
2.7V-3.6V Parallel NOR Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
1Gbit
Interfaces
Parallel
No. of Pins
56Pins
Access Time
95ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability