Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F64G08CBABBWPR:B
Newark Part No.80AH7819
Product Range3.3V Parallel NAND Flash Memories
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F64G08CBABBWPR:B
Newark Part No.80AH7819
Product Range3.3V Parallel NAND Flash Memories
Flash Memory TypeMLC NAND
Memory Density64Gbit
Memory Size64Gbit
Memory Configuration8G x 8bit
Flash Memory Configuration8G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins48Pins
Clock Frequency-
Clock Frequency Max-
Access Time20ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
MLC NAND
Memory Size
64Gbit
Flash Memory Configuration
8G x 8bit
Interfaces
Parallel
Memory Case Style
TSOP
Clock Frequency
-
Access Time
20ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
Memory Configuration
8G x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP
No. of Pins
48Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3.3V Parallel NAND Flash Memories
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate