Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F8G08ABBCAH4-IT:C
Newark Part No.51AK1345
Product Range1.8V Parallel NAND Flash Memories
769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.500 |
10+ | $8.500 |
25+ | $8.320 |
50+ | $8.190 |
100+ | $7.720 |
250+ | $7.590 |
500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F8G08ABBCAH4-IT:C
Newark Part No.51AK1345
Product Range1.8V Parallel NAND Flash Memories
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Size8Gbit
Flash Memory Configuration1G x 8bit
Memory Configuration1G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time22ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND Flash Memories
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
8Gbit
Memory Configuration
1G x 8bit
IC Interface Type
Parallel
IC Case / Package
VFBGA
Clock Frequency Max
50MHz
Access Time
22ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
8Gbit
Flash Memory Configuration
1G x 8bit
Interfaces
Parallel
Memory Case Style
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND Flash Memories
SVHC
No SVHC (17-Dec-2015)
Alternatives for MT29F8G08ABBCAH4-IT:C
1 Product Found
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability