New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT35XU01GBBA2G12-0SIT

                      FLASH MEMORY, SERIAL NOR, 1GBIT, 85DEG C ROHS COMPLIANT: YES

                      MICRON MT35XU01GBBA2G12-0SIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT35XU01GBBA2G12-0SIT
                      Newark Part No.18AM2768
                      Product Range1.8V Serial NOR Flash Memories
                      1,122 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.040
                      10+$29.560
                      25+$28.940
                      50+$26.910
                      100+$25.820
                      250+$23.680
                      500+$23.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT35XU01GBBA2G12-0SIT
                      Newark Part No.18AM2768
                      Product Range1.8V Serial NOR Flash Memories
                      Flash Memory TypeSerial NOR
                      Memory Density1Gbit
                      Memory Configuration128M x 8bit
                      InterfacesSPI
                      IC Case / PackageTBGA
                      No. of Pins24Pins
                      Clock Frequency Max200MHz
                      Access Time-
                      Supply Voltage Min1.7V
                      Supply Voltage Max2V
                      Supply Voltage Nom1.8V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1.8V Serial NOR Flash Memories
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Configuration

                      128M x 8bit

                      IC Case / Package

                      TBGA

                      Clock Frequency Max

                      200MHz

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Nom

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V Serial NOR Flash Memories

                      Memory Density

                      1Gbit

                      Interfaces

                      SPI

                      No. of Pins

                      24Pins

                      Access Time

                      -

                      Supply Voltage Max

                      2V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.