Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.550 |
| 5+ | $119.150 |
| 10+ | $116.630 |
| 25+ | $115.370 |
| 50+ | $114.140 |
| 100+ | $109.190 |
Price for:Each
Minimum: 1
Multiple: 1
$121.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A8G4NEA-062E:F
Newark Part No.99AJ4741
DRAM TypeDDR4
DRAM Density32Gbit
Memory Density32Gbit
DRAM Memory Configuration8G x 4bit
Memory Configuration8G x 4bit
Clock Frequency Max1.6GHz
Clock Frequency1.6GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time625ps
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR4
Memory Density
32Gbit
Memory Configuration
8G x 4bit
Clock Frequency
1.6GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Access Time
625ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Density
32Gbit
DRAM Memory Configuration
8G x 4bit
Clock Frequency Max
1.6GHz
Memory Case Style
FBGA
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability