Print Page
Image is for illustrative purposes only. Please refer to product description.
924 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.530 |
10+ | $5.200 |
25+ | $5.160 |
50+ | $5.110 |
100+ | $5.070 |
250+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M8SH-25E:M
Newark Part No.25AK3652
DRAM TypeDDR2
Memory Density1Gbit
DRAM Density1Gbit
DRAM Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
Clock Frequency Max400MHz
Clock Frequency400MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
Access Time2.5ns
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
DDR2
DRAM Density
1Gbit
Memory Configuration
128M x 8bit
Clock Frequency
400MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
DRAM Memory Configuration
128M x 8bit
Clock Frequency Max
400MHz
Memory Case Style
FBGA
No. of Pins
60Pins
Access Time
2.5ns
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Alternatives for MT47H128M8SH-25E:M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability