Print Page
Image is for illustrative purposes only. Please refer to product description.
1,032 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.750 |
| 5+ | $303.220 |
| 10+ | $299.800 |
| 25+ | $285.990 |
Price for:Each
Minimum: 1
Multiple: 1
$306.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F2G32D4DS-023 AAT:B
Newark Part No.99AJ4748
DRAM TypeMobile LPDDR5
DRAM Density64Gbit
Memory Density64Gbit
DRAM Memory Configuration2G x 32bit
Memory Configuration2G x 32bit
Clock Frequency Max4.266GHz
Clock Frequency4.266GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
Access Time234ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
4.266GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
DRAM Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
4.266GHz
Memory Case Style
TFBGA
No. of Pins
315Pins
Access Time
234ps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability