Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GBCAQTC-AAT
Newark Part No.27AM6364
Product Range3.3V eMMC NAND Flash Memories
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $31.420 |
5+ | $29.810 |
10+ | $28.180 |
25+ | $26.530 |
50+ | $24.730 |
100+ | $24.200 |
250+ | $23.410 |
Price for:Each
Minimum: 1
Multiple: 1
$31.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GBCAQTC-AAT
Newark Part No.27AM6364
Product Range3.3V eMMC NAND Flash Memories
Flash Memory TypeeMMC NAND
Memory Density32GB
Memory Configuration32G x 8bit
InterfaceseMMC 5.1
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
32G x 8bit
IC Case / Package
LFBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Memory Density
32GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
115°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate