Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK3T8TGA-1BC1ZABYY
Newark Part No.71AK8156
Product Range5400 PRO Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,248.820 |
| 5+ | $1,197.850 |
| 10+ | $1,146.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK3T8TGA-1BC1ZABYY
Newark Part No.71AK8156
Product Range5400 PRO Series
Drive TypeInternal
Form Factor2.5 Inch, 7mm
InterfacesSATA 6 Gb/s
Memory Capacity3.84TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)95k
Random Write up to (IOPS)30k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
95k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
2.5 Inch, 7mm
Memory Capacity
3.84TB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
30k
Operating Temperature Min
0°C
Product Range
5400 PRO Series
Alternatives for MTFDDAK3T8TGA-1BC1ZABYY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability